- RS Stock No.:
- 252-3763
- Mfr. Part No.:
- XCSA511
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 17/07/2024
Added
Price (ex. GST) Each
$240.02
(exc. GST)
$264.02
(inc. GST)
Units | Per unit |
1 + | $240.02 |
- RS Stock No.:
- 252-3763
- Mfr. Part No.:
- XCSA511
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Note
Actuators must be purchased separately, see accessories table
Standards
Conforms to EN1088, EN60204
Standards
Conforms to EN1088, EN60204.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 2NO/1NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | PG13 |
Housing Material | Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Number of Head Directions | 8 |
Series | XCSA |
Maximum Operating Temperature | +70°C |
Maximum Current | 6A |
Length | 113.5mm |
Depth | 44mm |
Minimum Operating Temperature | -25°C |
Width | 40mm |
Related links
- Telemecanique Sensors XCSC Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSB Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors ATEX XCSB Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Keyed , Zinc Alloy
- Bernstein AG SLC Safety Interlock Switch Glass Fibre Reinforced...
- Omron F3S-TGR Safety Interlock Switch Key Actuator Included Guard...
- IDEM Safety Interlock Switches