Telemecanique Sensors XCSA Safety Interlock Switch, 2NO/1NC, Keyed , Zinc Alloy
- RS Stock No.:
- 133-0084
- Mfr. Part No.:
- XCSA503
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)**
$216.14
(exc. GST)
$237.75
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $216.14 |
**price indicative
- RS Stock No.:
- 133-0084
- Mfr. Part No.:
- XCSA503
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Lock Style | Keyed | |
Normal State Configuration | 2NO/1NC | |
Actuator Included | No | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 250V | |
Connection Type | 1/2 in NPT | |
Housing Material | Zinc Alloy | |
Range | Preventa | |
IP Rating | IP67 | |
Number of Head Directions | 8 | |
Series | XCSA | |
Depth | 114mm | |
Maximum Current | 6A | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Width | 44mm | |
Length | 40mm | |
Standards Met | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Lock Style Keyed | ||
Normal State Configuration 2NO/1NC | ||
Actuator Included No | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Housing Material Zinc Alloy | ||
Range Preventa | ||
IP Rating IP67 | ||
Number of Head Directions 8 | ||
Series XCSA | ||
Depth 114mm | ||
Maximum Current 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Width 44mm | ||
Length 40mm | ||
Standards Met CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, TC, UL, UL 508 | ||
Related links
- Telemecanique Sensors XCSA Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSC Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSB Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors ATEX XCSB Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Keyed, Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Keyed , Zinc Alloy