ABB Magne 4 DYN Safety Interlock Switch, Aluminium
- RS Stock No.:
- 232-0001
- Distrelec Article No.:
- 303-99-168
- Mfr. Part No.:
- 2TLA042022R3410 Magne 4 DYN-2 M12-8
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$659.64
(exc. GST)
$725.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $659.64 |
*price indicative
- RS Stock No.:
- 232-0001
- Distrelec Article No.:
- 303-99-168
- Mfr. Part No.:
- 2TLA042022R3410 Magne 4 DYN-2 M12-8
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Housing Material | Aluminium | |
| Series | Magne 4 DYN | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Housing Material Aluminium | ||
Series Magne 4 DYN | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Depth 30mm | ||
Standards/Approvals No | ||
Width 35mm | ||
- COO (Country of Origin):
- BG
The ABB Magne 4 DYN-2Info is electromagnetic lock with integrated ADAM DYN-Info for safe interlocking and M12-8 connector with separate locked and closed information outputs. Its locking with +24VDC and its holding force 1500N.
IP degree of protection is IP67
Related links
- ABB Jokab Magne 4 Safety Interlock Switch Aluminium, Interlock
- ABB Jokab Magne Safety Interlock Switch Interlock
- ABB Jokab Magne Safety Interlock Switch Aluminium, Electromagnetic
- Schmersal IECEx EX-AZM 415 Safety Interlock Switch, Aluminium
- Pilz cULus 570 Safety Interlock Switch Zinc Guard
- ABB Jokab Mounting Plate
- ABB Jokab Mounting Plate for use with Electromagnetic Process Lock Magne 2A Including Eva
- ABB 1SCA Series Safety Interlock Switch