Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic
- RS Stock No.:
- 275-925
- Mfr. Part No.:
- 3SE5322-0SL21-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,232.28
(exc. GST)
$1,355.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,232.28 |
*price indicative
- RS Stock No.:
- 275-925
- Mfr. Part No.:
- 3SE5322-0SL21-1AJ0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Lock Style | Spring | |
| Actuator Included | Yes | |
| Safety Contacts | 4 | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Length | 185mm | |
| Number of Head Directions | 5 | |
| Width | 54mm | |
| Standards/Approvals | EN 61373, EN ISO 14119, IEC 60068-2-27, IEC 81346-2 | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Lock Style Spring | ||
Actuator Included Yes | ||
Safety Contacts 4 | ||
Housing Material Plastic | ||
Series 3SE5 | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Length 185mm | ||
Number of Head Directions 5 | ||
Width 54mm | ||
Standards/Approvals EN 61373, EN ISO 14119, IEC 60068-2-27, IEC 81346-2 | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler design ensures exceptional reliability and safety for machinery applications. Engineered to withstand rigorous conditions, this device features a robust construction allowing operation in extreme temperatures as low as 40°C and up to +60°C. Its versatile design accommodates five directions of approach, enhancing installation flexibility. With advanced spring locking and escape release mechanisms, it ensures user security by preventing accidental disengagement. This switch is constructed from durable materials compliant with strict industry standards, including IP65/IP67 protection and significant shock resistance, making it ideal for challenging environments. Equipped with positive opening contacts, it meets the highest functional safety standards, ensuring peace of mind for operators.
Designed to operate efficiently in extreme environmental conditions
Offers multiple directions of approach for versatile installation
Features a secure spring locking mechanism with escape options
Complies with stringent safety standards, ensuring operator protection
Robust construction enables excellent shock and vibration resistance
Related links
- Siemens 3SE5 Safety Switch Plastic
- Siemens 3SE5 Safety Switch Plastic, Spring
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Safety Interlock Switch Metal, Key
- Siemens 3SE5 Series Solenoid Interlock Switch Actuator Included
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- Eaton LS Safety Switch Actuator Included Spring Lock
