Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic, Spring
- RS Stock No.:
- 153-299
- Mfr. Part No.:
- 3SE5324-0SD21-1AE4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,141.31
(exc. GST)
$1,255.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.31 |
*price indicative
- RS Stock No.:
- 153-299
- Mfr. Part No.:
- 3SE5324-0SD21-1AE4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lock Style | Spring | |
| Product Type | Safety Switch | |
| Lock Type | Spring | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | 3SE5 | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Length | 198mm | |
| Number of Head Directions | 5 | |
| Depth | 43.8mm | |
| Width | 54mm | |
| Standards/Approvals | EAC, UKCA, CE, cULus, CCC | |
| Conduit Entry | M12 Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lock Style Spring | ||
Product Type Safety Switch | ||
Lock Type Spring | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series 3SE5 | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Length 198mm | ||
Number of Head Directions 5 | ||
Depth 43.8mm | ||
Width 54mm | ||
Standards/Approvals EAC, UKCA, CE, cULus, CCC | ||
Conduit Entry M12 Plug | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler and magnet monitoring is designed to enhance safety in industrial applications. Equipped with robust locking force capabilities, it ensures reliable protection by monitoring door positions with precision. The product features multiple approach directions and a durable design, suitable for varying installation scenarios. Its plastic enclosure guarantees IP66/IP67 protection, allowing for operation in harsh environments. Ideal for use within a comprehensive safety system, it integrates seamlessly with SIMATIC ET200eco PN, making it an essential component for safeguarding machinery against accidental operation. This safety switch exemplifies reliability, durability, and versatility, ensuring optimal operational performance.
Positive opening mechanism enhances safety performance
Designed for five directions of actuation for flexible installation
Durable construction ensures long mechanical service life
M12 plug connection simplifies wiring and installation
Adaptable ambient temperature range for diverse environments
Designed for screw fixing for secure mounting
Related links
- Siemens 3SE5 Safety Switch Plastic
- Eaton LS Safety Switch Actuator Included Spring Lock
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Eaton LS4 ZB Safety Interlock Switch Actuator Included Spring Lock
- Eaton LS ZBZ/X Safety Interlock Switch Actuator Included Spring Lock
- Siemens 3SE5 Safety Interlock Switch Metal, Key
- Banner SI-LS42 Safety Switch Thermoplastic, Solenoid Lock
- Banner SI-LS42 Safety Switch Thermoplastic, Spring Lock
