Siemens 3SE5 Safety Switch, Spring Actuator Included, Plastic

Subtotal (1 unit)*

$1,029.87

(exc. GST)

$1,132.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,029.87

*price indicative

RS Stock No.:
153-300
Mfr. Part No.:
3SE5324-0SD21-1AE5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Lock Style

Spring

Actuator Included

Yes

Safety Contacts

2

Housing Material

Plastic

Series

3SE5

IP Rating

IP66, IP67

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UKCA, cULus, CCC, EAC

Number of Head Directions

5

Depth

43.8mm

Length

198mm

Width

54mm

Conduit Entry

M12 Plug

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler is designed to provide optimal protection in diverse industrial applications. It features a robust construction that ensures reliable functionality while managing access points safely. Engineered for versatility, this product supports multiple approach directions, catering to various instalment needs. Its potent locking force and positive opening function reinforce safety measures, making it an essential component for your safety switch requirements. With a design that incorporates durable materials and advanced technology, this safety switch meets rigorous industry standards for performance and reliability, ultimately enhancing operational efficiency.

IP66/IP67 protection class ensures resistance to dust and water

Mounting flexibility allows for screw fixing in varied positions

Includes an M12 connector for easy electrical connection

Includes multiple optional actuators tailored for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy