Honeywell Technologies GKM Safety Switch, Keyed Actuator Included, Polyamide, Keyed
- RS Stock No.:
- 147-506
- Distrelec Article No.:
- 303-01-494
- Mfr. Part No.:
- GKMB39
- Brand:
- Honeywell Technologies
This image is representative of the product range
Add 6 more to save $81.66
View bulk pricing optionsSubtotal (1 unit)*
$442.29
(exc. GST)
$486.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 left, shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $442.29 | - |
| 6 - 11 | $428.68 | $81.66 |
| 12 + | $424.55 | $212.88 |
*price indicative
- RS Stock No.:
- 147-506
- Distrelec Article No.:
- 303-01-494
- Mfr. Part No.:
- GKMB39
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Safety Switch | |
| Lock Style | Keyed | |
| Lock Type | Keyed | |
| Actuator Included | Yes | |
| Safety Contacts | NO, NC | |
| Housing Material | Polyamide | |
| Series | GKM | |
| Number of Auxiliary Contacts | 2 | |
| IP Rating | IP66, IP67 | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 1.5A, 270A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 34mm | |
| Number of Head Directions | 2 | |
| Standards/Approvals | CE, UL | |
| Length | 69.4mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Safety Switch | ||
Lock Style Keyed | ||
Lock Type Keyed | ||
Actuator Included Yes | ||
Safety Contacts NO, NC | ||
Housing Material Polyamide | ||
Series GKM | ||
Number of Auxiliary Contacts 2 | ||
IP Rating IP66, IP67 | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 1.5A, 270A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85°C | ||
Width 34mm | ||
Number of Head Directions 2 | ||
Standards/Approvals CE, UL | ||
Length 69.4mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- CN
GKM Series, Miniature
Interlock Switch
Note
Approvals
Standards
- RS Stock No. 8203507
- Mfr. Part No. GKMB33
- RS Stock No. 0147534
- Mfr. Part No. GKMD03
- RS Stock No. 0147512
- Mfr. Part No. GKMB13
- RS Stock No. 0147483
- Mfr. Part No. GKMA13
Related links
- Honeywell GKM Safety Switch Polyamide, Keyed
- Telemecanique Sensors XCSPA Safety Interlock Switch Polyamide, Interlock
- Honeywell GK Safety Interlock Switch Die Cast Zinc Epoxy Coated, Keyed
- IDEM INCH-1 Safety Interlock Switch Fibreglass Polyester, Keyed
- IDEM INCH-3 Safety Interlock Switch Fibreglass Polyester, Interlock
- Siemens 3SE5 Safety Interlock Switch Plastic, Keyed
- Siemens 3SE5 Safety Interlock Switch Metal, Key
- Telemecanique Sensors XCSC Safety Interlock Switch Zinc Alloy











