ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-305
- Mfr. Part No.:
- 1SCA022400R9910
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$277.09
(exc. GST)
$304.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.09 |
*price indicative
- RS Stock No.:
- 721-305
- Mfr. Part No.:
- 1SCA022400R9910
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- LT
The ABB Safety switch serves as a reliable solution for controlling electrical circuits with utmost safety. Designed to cater to both indoor and outdoor environments, this robust safety switch offers exceptional protection thanks to its IP65-rated plastic enclosure, ensuring resilience against moisture and dust. It features a padlockable handle MADE for three padlocks, promoting secure and safe operation.
IP65 rated enclosure protects against dust and water jets, ensuring long-lasting durability
Padlockable black selector handle allows secure operation with up to three padlocks
Designed for both indoor and outdoor usage, suitable for various environmental conditions
3-pole configuration accommodates high-performance requirements of electrical circuits
Capable of handling operational power up to 7.5 kW, providing versatile application options
Auxiliary contact options ensure reliable operation in multi-circuit applications
Easy cable management with threaded entries designed for parallel cable connections
Meets stringent international standards, ensuring safety and reliability
Compact dimensions allow for efficient installation in various settings