ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-846
- Mfr. Part No.:
- 1SCA102365R1001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$36,141.59
(exc. GST)
$39,755.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36,141.59 |
*price indicative
- RS Stock No.:
- 720-846
- Mfr. Part No.:
- 1SCA102365R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch designed to provide reliable and secure operation in both indoor and outdoor applications. Engineered with a stainless steel enclosure to ensure durability, it boasts an IP65 degree of protection, making it resistant to dust and water ingress. Featuring a convenient pistol handle and interlocked cover, this safety switch prioritises user safety, preventing access when the switch is in operation. With auxiliary contacts included and options for cable entries, it meets the requirements for complex electrical installations, ensuring seamless integration. This switch is a key component for ensuring operational reliability and safety across various settings.
Made from high-grade stainless steel for superior durability and corrosion resistance
IP65 rated for protection against dust and water, suitable for harsh environments
Equipped with a pistol handle for easy operation and improved safety
Interlocked cover prevents access when the switch is active, ensuring user safety
Includes 4 NO and 2 NC mounted auxiliary contacts for enhanced functionality
Designed for EMC applications with appropriate cable flange options
Pollution degree 3 rating allows for safe use in industrial conditions
Easy installation with prepared cable entry holes for flexibility in wiring
Conventional thermal current rating of 250 A ensures dependable performance
- RS Stock No. 0335767
- Mfr. Part No. AZM170-B
Each
$25.89
- RS Stock No. 1895318
- Mfr. Part No. 6051101004
Each
$28.56
- RS Stock No. 2504984
- Mfr. Part No. 2CKA001751A3036
Each
$39.82











