ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-918
- Mfr. Part No.:
- 1SCA022580R9140
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,115.24
(exc. GST)
$4,526.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,115.24 |
*price indicative
- RS Stock No.:
- 716-918
- Mfr. Part No.:
- 1SCA022580R9140
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed to ensure reliable electrical control in both indoor and outdoor environments. With a stainless steel enclosure rated at IP65, it guarantees optimal performance even under challenging conditions. This switch features a black pistol handle and an interlocked cover for enhanced safety, ensuring that the enclosure cannot be opened while the switch is in the 'on' position. Suitable for various applications, its Durable construction and compliance with EMC requirements make it a versatile choice for professionals seeking a reliable switch solution.
Constructed from rigid stainless steel for durability and corrosion resistance
IP65 rating ensures protection against dust and water ingress
Interlock function prevents accidental access while the switch is operational
Customisable Terminal positions for flexible installation options
Ability to defeat the interlock for thermographing tasks
Capable of operating under a wide cable cross-section range of 10 to 70 mm²
Conventional thermal current rating of 125A allows safe handling of significant electrical loads
Tightening torque specifications support secure electrical connections
Compatible with EMC cable glands to satisfy electromagnetic compatibility standards