ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

$7,506.94

(exc. GST)

$8,257.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,506.94

*price indicative

RS Stock No.:
716-809
Mfr. Part No.:
1SCA022542R8340
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is specifically designed for reliable and efficient control of electrical circuits in industrial applications. With an impressive capacity of handling 250A at 415V AC23, this robust switch ensures maximum safety and durability in demanding environments. Its galvanised steel enclosure, rated IP65 for dust and water protection, makes it suitable for outdoor use. Perfect for operators prioritising both functionality and compliance, this switch is your go-to solution for industrial circuit management.

Constructed from galvanised steel for exceptional durability and resistance to outdoor conditions

Rated IP65, providing superior protection against dust and water ingress

Designed for seamless cable entry with multiple configuration options for adaptability

Equipped with a padlockable handle, ensuring added security against accidental operation

Includes interlocked cover and definable interlocking, enhancing safety during operation

Offers quick connectivity with screw clamps suitable for a wide range of cable sizes

Complies with rigorous standards including IEC 60947-1, reflecting best practices in safety and reliability

Lightweight design at 15.31 kg for straightforward installation and handling

Permits easy assembly with up to two NO and two NC auxiliary contacts for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy