ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

$13,302.68

(exc. GST)

$14,632.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,302.68

*price indicative

RS Stock No.:
716-801
Mfr. Part No.:
1SCA022542R6720
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is expertly designed to deliver reliable isolation and secure operational functionality in demanding environments. With a robust three-pole configuration offering a rated operational current of up to 570A at voltages ranging from 380V to 690V, this safety switch excels in both industrial and commercial applications. Encased in a galvanised steel enclosure, coated for UV resistance with IP65 standards against dust and water. Featuring an interlocked cover with a padlockable handle for enhanced safety, it incorporates an internal gas pressure relief function, making it a VITAL component for safeguarding personnel and equipment against electric arc incidents. Ideal for outdoor settings, this switch meets stringent safety regulations and provides versatile cable entry options for streamlined installation.

Three-pole configuration ensures efficient power management in industrial applications

Rated for up to 570A, this switch supports a wide range of operational voltages for versatility

IP65 rated, the enclosure is protected against dust and water ingress, suitable for outdoor use

Interlocked cover enhances user safety while facilitating easy access

Handle is padlockable for up to three padlocks, providing secure isolation during maintenance

Built-in gas pressure relief function protects against internal arc incidents, ensuring operational safety

Prepared for single and parallel cable configurations, offering flexibility during installation

Robust construction features a galvanised steel enclosure with UV-resistant polyester coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy