ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-539
- Mfr. Part No.:
- 1SCA022580R5150
- Brand:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
$1,151.97
(exc. GST)
$1,267.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.97 |
*price indicative
- RS Stock No.:
- 716-539
- Mfr. Part No.:
- 1SCA022580R5150
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust performance in industrial applications, featuring a four-pole design that efficiently handles 415V AC23 at 16A, making it suitable for powering a range of equipment. Crafted from rigid alu-zinc coated steel with a polyester powder coating, this switch not only boasts an IP65 degree of protection, ensuring its durability against moisture and dust, but also incorporates an interlocked cover that prevents accidental opening when the switch is activated. This safety mechanism can be defeated for thermographing, allowing for maintenance without interrupting operations. With added features like a hinged door and knock-out cable entries, it is tailored for outdoor usage, providing reliable performance even under challenging conditions.
Robust four-pole construction enables effective control of 415V AC loads up to 16A
IP65 rated enclosure guarantees protection against dust and water ingress, ensuring reliability outdoors
Interlocked cover prevents accidental access while the switch is active, enhancing operational safety
Defeatable interlock allows for maintenance activities without shutting down operations
Hinged door and lock ensure easy access while maintaining security when not in use
Knock-out cable entries facilitate straightforward installation and cable management
Equipped with auxiliary contacts for flexibility in circuit designs and easier integration into existing systems
