Recently searched

    Tesa 60954 Yellow PVC Film 18m Adhesive Anti-slip Tape, 1.365mm Thickness

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    262-2016
    Mfr. Part No.:
    60954-00000-01
    Brand:
    Tesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tesa

    Colour

    Yellow

    Tape Type

    Anti-Slip Tape

    Backing Material

    PVC Film

    Width

    50mm

    Length

    18m

    Thickness

    1.365mm

    Adhesion Strength

    7 N/cm

    Tensile Strength

    40N/cm

    Elongation at Break

    0.35

    Adhesive Material

    Acrylic

    Model Number

    60954