3M 1161613 Safety Harness, 140 kg Max, M, Small (S), Extra Large (Xl), L
- RS Stock No.:
- 281-5744
- Mfr. Part No.:
- 1161613
- Brand:
- 3M
Subtotal (1 unit)*
$218.40
(exc. GST)
$240.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.40 |
*price indicative
- RS Stock No.:
- 281-5744
- Mfr. Part No.:
- 1161613
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Harness Size | M, Small (S), Extra Large (Xl), L | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Adjustable Straps | Leg, Torso | |
| Buckle Type | Pass Through | |
| Harness Points | 2 | |
| Harness Material | Polyester, Steel (D Rings/Buckles), 45 mm Polyester (Webbing) | |
| Standards/Approvals | CE EN361:2002, EN1497:2007 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Harness Size M, Small (S), Extra Large (Xl), L | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Adjustable Straps Leg, Torso | ||
Buckle Type Pass Through | ||
Harness Points 2 | ||
Harness Material Polyester, Steel (D Rings/Buckles), 45 mm Polyester (Webbing) | ||
Standards/Approvals CE EN361:2002, EN1497:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Honeywell Safety 1015074 Safety Harness M, S
- KRATOS SAFETY FA1010100 Safety Harness M, S
- KRATOS SAFETY FA1011400A Safety Harness M, S
- MSA Safety 10206533 Safety Harness M S
- MSA Safety 10206042 Safety Harness M S
- KRATOS SAFETY FA1020100 Safety Harness M, S
- KRATOS SAFETY FA1011300 Safety Harness M S
- MSA Safety 10206547 Safety Harness M S