Miller 1014239 Safety Harness, M, S
- RS Stock No.:
- 272-1808
- Mfr. Part No.:
- 1014239
- Brand:
- Miller
This image is representative of the product range
Subtotal (1 unit)*
$915.16
(exc. GST)
$1,006.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.16 |
*price indicative
- RS Stock No.:
- 272-1808
- Mfr. Part No.:
- 1014239
- Brand:
- Miller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Harness Size | M, S | |
| Product Type | Safety Harness | |
| Buckle Type | CAM | |
| Padding Location | Back Contours | |
| Harness Material | Dualtech Webbing | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Harness Size M, S | ||
Product Type Safety Harness | ||
Buckle Type CAM | ||
Padding Location Back Contours | ||
Harness Material Dualtech Webbing | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
Related links
- Honeywell Safety 1014432 Safety Harness S
- MSA Safety 10206533 Safety Harness M S
- MSA Safety 10206042 Safety Harness M S
- MSA Safety 10206547 Safety Harness M S
- Delta Plus HAR35MGT Safety Harness S L
- MSA Safety 10206047 Safety Harness S L
- Honeywell Safety 1015074 Safety Harness M, S
- Tractel HT TRANSPORT M Safety Harness M
