L & M Young Constructor Safety Glasses, Anti-Fog, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 282-0331
- Mfr. Part No.:
- 191348C10
- Brand:
- L & M Young
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-0331
- Mfr. Part No.:
- 191348C10
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog | |
| Bifocal Lens | Yes | |
| Frame Style | Semi-Framed | |
| Standards/Approvals | No | |
| Series | Constructor | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Fog | ||
Bifocal Lens Yes | ||
Frame Style Semi-Framed | ||
Standards/Approvals No | ||
Series Constructor | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- L & M Young Constructor Safety Glasses Clear, Black Polycarbonate Lens
- L & M Young TERMINATOR X-TRA Safety Shoes Anti-Fog Black Polycarbonate Lens, Plastic
- L & M Young VICTOR SMALL Safety Glasses Anti-Fog Violet Plastic
- L & M Young MATADOR Safety Shoes Anti-Fog Orange Plastic
- Moldex ADAPT Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety SOLIS Safety Glasses Scratch Resistant Clear Nylon
- SINGER SAFETY EVAL Safety Glasses Anti-Fog Orange Polycarbonate,
- Delta Plus RIMF Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
