- RS Stock No.:
- 269-4224
- Mfr. Part No.:
- 1EIGGY23CKN
- Brand:
- JSP
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.98
(exc. GST)
$23.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.98 |
- RS Stock No.:
- 269-4224
- Mfr. Part No.:
- 1EIGGY23CKN
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The JSP safety spectacle is designed with active style and sporty design. This spectacle has an excellent coating on this optimal curved lens with large field of vision, moulded brow guard. Additional gasket and strap accessory pack available to deliver a perfect dust barrier.
31g premium safety spectacle
Available neon yellow and grey frames
Base curve 9 optical class 1 lenses
Resistance to fogging
Available neon yellow and grey frames
Base curve 9 optical class 1 lenses
Resistance to fogging
Specifications
Attribute | Value |
---|---|
Lens Colour | Smoke |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Series | EIGER |
Lens Material | Polycarbonate |
EN166 Lens Marking | 1 |
Related links
- JSP EIGER Anti-Mist Safety Spectacles, Smoke Polycarbonate Lens
- JSP EIGER Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles, Smoke Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Brown Polycarbonate Lens
- JSP RIGI Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- JSP Coverlite Anti-Mist Over Specs, Smoke Polycarbonate Lens