- RS Stock No.:
- 249-3900
- Mfr. Part No.:
- SP09 Amber +AF
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$7.79
(exc. GST)
$8.57
(inc. GST)
Units | Per unit |
1 + | $7.79 |
- RS Stock No.:
- 249-3900
- Mfr. Part No.:
- SP09 Amber +AF
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC SP09 series is a lady hawk safety spec, this safety spectacles are ultra lightweight & contemporary design for the most comfortable fit. Medium impact Protection & 99.9% UV Protection, All Polycarbonate Lenses are with Anti-Scratch coating on both sides. Exclusive wrap around design with stylish crystal temple & soft Co-injected TPR (Thermal Plastic Rubber ) non-slip arm tips. Crystal temple/arm tips with innovative contrast colour combinations.
Outdoor/indoor wear
Low light enhancement
Lenses with full anti-scratch and anti-fog coating
Low light enhancement
Lenses with full anti-scratch and anti-fog coating
Specifications
Attribute | Value |
---|---|
Lens Colour | Amber |
Style Type | Safety Spectacles |