FRONTIER Frontier Vision X Safety Glasses, 99.9% UV Protection, Anti-Scratch, Blue, Tough Polycarbonate Construction
- RS Stock No.:
- 247-8591
- Mfr. Part No.:
- FRVISXSPCBL0000
- Brand:
- FRONTIER
Subtotal (1 pack of 12 units)*
$65.59
(exc. GST)
$72.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.466 | $65.59 |
*price indicative
- RS Stock No.:
- 247-8591
- Mfr. Part No.:
- FRVISXSPCBL0000
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Resistance Features | 99.9% UV Protection, Anti-Scratch | |
| Standards/Approvals | AS/NZS 1337.1: 2010 | |
| Frame Style | Smooth | |
| Frame Material | Tough Polycarbonate Construction | |
| Series | Frontier Vision X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Resistance Features 99.9% UV Protection, Anti-Scratch | ||
Standards/Approvals AS/NZS 1337.1: 2010 | ||
Frame Style Smooth | ||
Frame Material Tough Polycarbonate Construction | ||
Series Frontier Vision X | ||
- COO (Country of Origin):
- TW
The FRONTIER safety spectacles vision X has tough polycarbonate construction. Ultra lightweight for increased comfort.
AS/NZS 1337.1: 2010 Standards Approved
Medium Impact rated
Anti-scratch lens
Smooth streamlined finish
99.9% UV protection for outdoor wear
Moulded nose bridge
Blue mirror lens
Related links
- FRONTIER Frontier Vision X Safety Glasses Impact Resistant Tough Polycarbonate Construction
- FRONTIER Frontier Vision X Safety Glasses Anti-Scratch Polycarbonate
- FRONTIER Frontier Vision X Safety Glasses Anti-Scratch Polycarbonate
- FRONTIER Frontier Kokoda Safety Glasses Anti-Fog Coating Anti-Scratch,
- FRONTIER Kokoda Safety Glasses Anti-Scratch Clear, Polycarbonate
- FRONTIER Kokoda Safety Glasses Anti-Scratch Smoked, Polycarbonate
- FRONTIER Safety Glasses Anti-Fog Coating Impact Resistant Blue,
- Maxisafe Texas Safety Glasses Anti-Scratch Smoked
