Riley Sparta Eco Safety Glasses, Moisture Resistant, Blue, Black, Red Polycarbonate Lens, TPE, Tr90 Thermoplastic
- RS Stock No.:
- 671-271
- Mfr. Part No.:
- RLY00562
- Brand:
- Riley
Subtotal (1 box of 200 pairs)*
$4,261.15
(exc. GST)
$4,687.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,261.15 | $21.306 |
*price indicative
- RS Stock No.:
- 671-271
- Mfr. Part No.:
- RLY00562
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Red | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | EN 166, ANSI Z87+, (EU) 2016/425, AS/NZS 1337.1:2010, UK 2016/425 | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | TPE, Tr90 Thermoplastic | |
| Lens Material | Polycarbonate | |
| Series | Sparta Eco | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Frame Colour Black, Red | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals EN 166, ANSI Z87+, (EU) 2016/425, AS/NZS 1337.1:2010, UK 2016/425 | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material TPE, Tr90 Thermoplastic | ||
Lens Material Polycarbonate | ||
Series Sparta Eco | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Sparta range glasses offers a safety eyewear solution for all dust environments. Sparta (ECO) is uniquely developed with an interrogated, soft TPE brow guard. The stylish design is close fitting yet comfortable, providing excellent protection against light dust and droplets. Supplied in a 100% recycled microfiber pouch removing all single use plastic. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Single wraparound polycarbonate lens
Soft TPE integral brow guard
Slim temples enhance comfort when worn with ear defenders
Metal Free
Soft and anti-slip nose bridge
Related links
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Black Thermoplastic Elastomer, Tr90
- Riley Sparta Pro Safety Glasses Grey Red Polycarbonate Lens, Thermoplastic Elastomer
- Riley LIGERA Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
- Riley Velia Safety Glasses Green Thermoplastic Elastomer, Tr90
- Riley Velia Safety Glasses Clear Black Polycarbonate Lens Tr90
- Riley Ligera Eco Safety Glasses Blue Thermoplastic Elastomer,
