Riley Sparta Eco Safety Glasses, Moisture Resistant, Black, Red Polycarbonate Lens, Thermoplastic Elastomer, Tr90
- RS Stock No.:
- 671-269
- Mfr. Part No.:
- RLY00563
- Brand:
- Riley
Subtotal (1 box of 200 pairs)*
$3,977.00
(exc. GST)
$4,374.70
(inc. GST)
Add 1 box to get free delivery
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,977.00 | $19.885 |
*price indicative
- RS Stock No.:
- 671-269
- Mfr. Part No.:
- RLY00563
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Red | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | AS/NZS 1337.1: 2010, EN 166, UK Regulation 2016/425, Regulation (EU) 2016/425, Z87+ | |
| Frame Style | Sport | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Elastomer, Tr90 Thermoplastic | |
| Series | Sparta Eco | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Frame Colour Black, Red | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals AS/NZS 1337.1: 2010, EN 166, UK Regulation 2016/425, Regulation (EU) 2016/425, Z87+ | ||
Frame Style Sport | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Elastomer, Tr90 Thermoplastic | ||
Series Sparta Eco | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Sparta range glasses offers a safety eyewear solution for all dust environments. Sparta (ECO) is uniquely developed with an interrogated, soft TPE brow guard. The stylish design is close fitting yet comfortable, providing excellent protection against light dust and droplets. Supplied in a 100% recycled microfiber pouch removing all single use plastic. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Single wraparound polycarbonate lens
Soft TPE integral brow guard
Slim temples enhance comfort when worn with ear defenders
Metal Free
Soft and anti-slip nose bridge
Related links
- Riley Sparta Eco Safety Glasses Blue Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
- Riley Sparta Pro Safety Glasses Grey Red Polycarbonate Lens, Thermoplastic Elastomer
- Riley LIGERA Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Pro Safety Glasses Red Thermoplastic Elastomer
- Riley Sparta Pro Safety Glasses Clear Black Polycarbonate Lens, Thermoplastic Elastomer
- Riley Velia Safety Glasses Green Thermoplastic Elastomer, Tr90
