Bolle Safety FAX1ST Safety Glasses, Anti-Reflective, Amber, Black Polycarbonate Lens, Thermoplastic Vulcanisate
- RS Stock No.:
- 333-844
- Mfr. Part No.:
- FAX1STDJ
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-844
- Mfr. Part No.:
- FAX1STDJ
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Amber | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Reflective | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN166, EN172, EN170 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | FAX1ST | |
| Frame Material | Thermoplastic Vulcanisate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Amber | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Reflective | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN166, EN172, EN170 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series FAX1ST | ||
Frame Material Thermoplastic Vulcanisate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Amber spare lens for the X800 goggle is compatible with all types of helmets. The X800 goggle features an easy-to-change panoramic lens and a unique ventilation system that guarantees excellent fogging resistance.
Panoramic field of vision
Easy replacement lens system
Reinforced anti-fog coating
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety TRYONN Safety Glasses Blue Black Polycarbonate Lens
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
