DeWALT DE071 Safety Glasses, Green
- RS Stock No.:
- 173-370
- Mfr. Part No.:
- DE0714G-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$31.91
(exc. GST)
$35.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.91 |
*price indicative
- RS Stock No.:
- 173-370
- Mfr. Part No.:
- DE0714G-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Lens Colour | Green | |
| Product Type | Safety Glasses | |
| Standards/Approvals | No | |
| Series | DE071 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Lens Colour Green | ||
Product Type Safety Glasses | ||
Standards/Approvals No | ||
Series DE071 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Green Beam Laser Enhancement Glasses are designed to enhance visibility of green laser dots or lines in unfavourable lighting conditions. Perfect for improving accuracy in various applications, these glasses are a must-have for any professional or DIY enthusiast.
Enhances visibility of green laser dots or lines
Improves visibility in unfavourable lighting conditions
Designed for accuracy and precision in various applications
Related links
- Global Laser 1990 Safety Glasses Black
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety SPECSN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- 3M SecureFit 400 Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- MSA Safety 1014 Safety Glasses Impact Resistant Clear Polycarbonate
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
