SICK E100 Series Safety Enabling Switch, 2 NO/2 NC, IP65
- RS Stock No.:
- 285-1274
- Mfr. Part No.:
- E100-B2A22S25A
- Brand:
- SICK
Subtotal (1 unit)*
$1,589.45
(exc. GST)
$1,748.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,589.45 |
*price indicative
- RS Stock No.:
- 285-1274
- Mfr. Part No.:
- E100-B2A22S25A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Enabling Switch | |
| Series | E100 | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Switch Contact Current | 2A | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, cULus, EC-Type Examination, EN, EU DoC, TPC, UKCA | |
| Depth | 40.5mm | |
| Length | 132mm | |
| Width | 63mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Enabling Switch | ||
Series E100 | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Switch Contact Current 2A | ||
Housing Material Plastic | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 24V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, cULus, EC-Type Examination, EN, EU DoC, TPC, UKCA | ||
Depth 40.5mm | ||
Length 132mm | ||
Width 63mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- DE
SICK E100 Series Safety Enabling Switch, 24V DC Contact Voltage, IP65 - E100-B2A22S25A
This safety enabling switch provides a Compact control Interface for industrial safety installations, offering monitored contact outputs and straightforward cable termination for integration with safety logic units. It is housed in a plastic enclosure and operates across standard ambient conditions, designed for use where a Compact, ingress-protected interlock is required.
Features and Benefits:
• 2A rated contact current supports 24V DC control circuits
• 2 NO 2 NC contact configuration enables versatile safety logic
• IP65 ingress protection allows use in dusty or splashing environments
• Cable Terminal with 25m PUR cable simplifies installation
• Mechanical life of 100,000 cycles minimises maintenance needs
• 2 NO 2 NC contact configuration enables versatile safety logic
• IP65 ingress protection allows use in dusty or splashing environments
• Cable Terminal with 25m PUR cable simplifies installation
• Mechanical life of 100,000 cycles minimises maintenance needs
Applications
• Suitable for integration with safety controllers for machine stops
• Ideal for guard-door monitoring on production lines
• Used with access control systems requiring positive-action contacts
• Can be used for conveyor emergency-enable and reset functions
• Ideal for guard-door monitoring on production lines
• Used with access control systems requiring positive-action contacts
• Can be used for conveyor emergency-enable and reset functions
What fault behaviour should be expected if an internal failure occurs?
The device lacks internal fault detection, so a connected safety-related logic unit must monitor and determine the safe-state behaviour.
What are the conductor specifications within the supplied cable?
The straight cable contains conductors sized 8x0.5mm² and 8x0.14mm² with copper conductors and a PUR sheath.
How should short-circuit protection be specified for wiring?
Use fuses rated to 2A gG or 0.1A gG in the supply circuit, as appropriate to the wiring and load.
What are the permitted ambient temperatures for operation and storage?
The unit is specified for operation and storage between -5°C and +50°C.
What switching characteristics apply to low-current signals?
The switching principle is slow action, with switching currents down to 1mA at 24V DC for control signal detection.
Related links
- SICK E100 Series Safety Enabling Switch IP65
- SICK E100 Series Safety Enabling Switch IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC, IP65
- Omron A4EG Series Safety Enabling Switch 2 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Omron A4E Series Safety Enabling Switch 2 NO/1 NC, IP65
- Banner ED1G Series Safety Enabling Switch 2 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65
