Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67
- RS Stock No.:
- 153-203
- Mfr. Part No.:
- 3SE5322-0SE22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,073.13
(exc. GST)
$1,180.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.13 |
*price indicative
- RS Stock No.:
- 153-203
- Mfr. Part No.:
- 3SE5322-0SE22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Contact Configuration | 2 NC/1 NO | |
| Number of Positions | 5 | |
| Supply Voltage | 115V ac | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 115V ac | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens mechanical safety switch with tumbler offers robust performance across five directions of approach, ensuring maximum flexibility and adaptability in various applications. Designed for safety and reliability, it features an impressive locking force and a spring-lock mechanism with an auxiliary release. The enclosure is built to endure harsh environments, rated at IP66/IP67 for dust and water resistance, making it an excellent choice for industrial settings. Its high mechanical service life ensures longevity, while the positive opening function adds an extra layer of safety. An array of optional actuators enhances its versatility, allowing it to meet diverse operational needs. Coupled with its advanced technical specifications, this safety switch stands out as a reliable component for any safety-critical application.
Robust plastic enclosure enhances durability and strength
High locking force ensures increased security
Positive opening mechanism enhances user safety
Multiple actuator options for tailored installations
Excellent protection against environmental factors provided
High locking force ensures increased security
Positive opening mechanism enhances user safety
Multiple actuator options for tailored installations
Excellent protection against environmental factors provided
Related links
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67, IP69
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
