Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67

Subtotal (1 unit)*

$1,202.15

(exc. GST)

$1,322.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,202.15

*price indicative

RS Stock No.:
153-087
Mfr. Part No.:
3SE5312-3SB13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP66, IP67

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Hazardous Area Certification

No

Standards/Approvals

CE, CCC, TUV, cULus, EAC, UKCA

Depth

43.8mm

Mechanical Life

1000000Cycles

Length

185mm

Width

54mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler is expertly designed to enhance operational safety in various applications. It boasts a robust construction, ensuring a locking force of 2600 N and allowing for five approaches, making it versatile for diverse setups. Equipped with a solenoid lock and a 230 V AC magnet voltage, this switch not only guarantees reliable performance but also provides monitoring capabilities with both normally closed and normally open contacts. Its metal enclosure ensures durability against environmental factors, while the positive opening mechanism adds an extra layer of safety. Ideal for industrial use, this model combines functionality with flexibility, enabling straightforward integration into existing systems.

Reliable solenoid locking to prevent accidental operation

High locking force ensures effective positioning

LED display for easy visual status indication

Designed for high operational cycles, ensuring longevity

Compact dimensions facilitate easy installation in tight spaces

Environmentally resistant with IP66/IP67 protection class

Each
$1,237.76
Each
$1,134.33
  • RS Stock No. 0153119
  • Mfr. Part No. 3SE5322-0SD21-1AJ0
Each
$877.68
Each
$1,167.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy