Jalas 9998 Black Aluminium Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011

Subtotal (1 pair)*

$660.96

(exc. GST)

$727.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$660.96

*price indicative

RS Stock No.:
286-2746
Mfr. Part No.:
9998-37
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Boots

Series

9998

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

ESD

Midsole Material

PUR

Resistance Features

Water Repellent

Size US

5

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals waterproof safety boot is designed for wet and moderately cold seasons, offering reliable protection and comfort. Its uppers feature highly protective full-grain leather and functional textile for support and durability. With medium cold insulation lining, it keeps feet warm and comfortable in varying weather conditions. Equipped with a BOA closure system and a high-grip Vibram Nitrile rubber outsole, it ensures a secure and stable footing. The boot also features an aluminium toe cap for protection against impacts and a soft textile nail protection insert. Ideal for demanding work environments, it provides both safety and performance for prolonged use.

Heat-resistant outsole

Oil-resistant outsole

Anti-static properties

Padded boot shaft

Ventilating insole

Waterproof

Bellows tongue

Quick-tie

Ergonomically shaped

Specially designed details

Double shock absorption zones

Conforms with IEC 61340-5-1 (ESD)

Stabilizer

1 Pair
$453.21
1 Pair
$237.83
1 Pair
$660.96
1 Pair
$596.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy