Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 8, EU 42 SRC, S3, HI, EN ISO 20345:2011, CI, CE
- RS Stock No.:
- 282-3679
- Mfr. Part No.:
- 1625-42
- Brand:
- Jalas
Subtotal (1 pair)*
$283.13
(exc. GST)
$311.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $283.13 |
*price indicative
- RS Stock No.:
- 282-3679
- Mfr. Part No.:
- 1625-42
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Ankle Safety Boots | |
| Series | 1625 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Oil Resistant | |
| Size US | 9 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Standards/Approvals | SRC, S3, HI, EN ISO 20345:2011, CI, CE | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Ankle Safety Boots | ||
Series 1625 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Resistance Features Oil Resistant | ||
Size US 9 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Standards/Approvals SRC, S3, HI, EN ISO 20345:2011, CI, CE | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Safety boot gives nail protection made of material plasma-treated composite (PTC) textile. It has toecap material aluminium, plastic shank, PU outsole, upper material PU-coated leather.
Highest level of protection
Excellent grip
Perfect fit
Extra comfortable
Good shock absorption
Light
Related links
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 10 S3 EN ISO 20345:2011 CE
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 3 S3 EN ISO 20345:2011 CE
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 5 S3 EN ISO 20345:2011 CE
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 12 CI HI SRC
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 4 CE EN ISO 20345:2011 SRC
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 7 CI HI SRC
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 11 SRC CE HI
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 6 CI HI SRC
