Jalas 1718 Black, Grey, Red Aluminium Toe Capped Unisex Ankle Safety Boots 12, EU 47

Subtotal (1 pair)*

$529.06

(exc. GST)

$581.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$529.06

*price indicative

RS Stock No.:
281-9552
Mfr. Part No.:
1718-12
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Ankle Safety Boots

Series

1718

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Grey, Red

Safety Toe Type

Aluminium

Size US

13

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ID
The Jalas safety boot is designed with a soft, ergonomic mid-cut, BOA Fit System, and high (S3) level protection. It features a PU-coated and split leather upper, an oil-resistant RPU outer sole, a ventilated inner sole, JALAS aluminium toe cap, steel puncture protection, and double impact protection zones in PORON XRD.

Excellent grip

Perfect fit

Extra comfortable

Excellent shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy