Sixton Modular Black Composite Toe Capped Unisex Safety Boots 8, EU 42
- RS Stock No.:
- 281-9129
- Mfr. Part No.:
- 83295-07-08
- Brand:
- Sixton
This image is representative of the product range
Subtotal (1 pair)*
$330.36
(exc. GST)
$363.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $330.36 |
*price indicative
- RS Stock No.:
- 281-9129
- Mfr. Part No.:
- 83295-07-08
- Brand:
- Sixton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | Modular | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | No | |
| Upper Material | Drummed Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series Modular | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals No | ||
Upper Material Drummed Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 47
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 45
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 41
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 43
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 46
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 44
- Sixton Touring Black Fibreglass Toe Capped Unisex Safety Boots 42
- uvex Uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boots 42, EU 9 EN ISO 20345:2011
