Delta Plus GROUNDHC Beige Unisex Safety Boots 6, EU 39 EN ISO 20347 OB SRA
- RS Stock No.:
- 277-9573
- Mfr. Part No.:
- GROHCOBVE39
- Brand:
- Delta Plus
Subtotal (1 pair)*
$32.46
(exc. GST)
$35.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $32.46 |
*price indicative
- RS Stock No.:
- 277-9573
- Mfr. Part No.:
- GROHCOBVE39
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | GROUNDHC | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Beige | |
| Closure Type | None | |
| Resistance Features | Weather Resistant, Slip Resistant | |
| Size US | 7 | |
| Standards/Approvals | EN ISO 20347 OB SRA | |
| Slip Resistance Rating | SRA | |
| Upper Material | PVC | |
| Sole Material | PVC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series GROUNDHC | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Beige | ||
Closure Type None | ||
Resistance Features Weather Resistant, Slip Resistant | ||
Size US 7 | ||
Standards/Approvals EN ISO 20347 OB SRA | ||
Slip Resistance Rating SRA | ||
Upper Material PVC | ||
Sole Material PVC | ||
- COO (Country of Origin):
- IT
The Delta Plus comfortable, lightweight work boot for all types of low risk work. Stabilisation of the foot when walking. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day.
Streamlined design for easy cleaning
Textured upper for easy donning
Sustainable materials
Protection against slip and weather
- RS Stock No. 2779586
- Mfr. Part No. GROMCOBVE39
1 Pair
$29.61
- RS Stock No. 2779570
- Mfr. Part No. GROHCOBVE36
1 Pair
$31.66
- RS Stock No. 2779576
- Mfr. Part No. GROHCOBVE42
1 Pair
$30.16
- RS Stock No. 2779575
- Mfr. Part No. GROHCOBVE41
1 Pair
$33.35
Related links
- Delta Plus GROUNDHC Beige Unisex Safety Boots 3, EU 36 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 10, EU 44 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 12, EU 47 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 11, EU 46 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 5, EU 38 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 4, EU 37 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 7, EU 41 EN ISO 20347 OB SRA
- Delta Plus GROUNDHC Beige Unisex Safety Boots 8, EU 42 EN ISO 20347 OB SRA











