UPower CROSS Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

$240.46

(exc. GST)

$264.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$240.46

*price indicative

RS Stock No.:
277-2452
Mfr. Part No.:
0UC10014-43
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Ankle Safety Boots

Series

CROSS

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

10

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group U- Power Ankle boots safety shoes with Full grained water resistant leather with Matrix inserts with abrasive resistant Bay-Cast protection upper, composite toe cap and comfortable intersole.

Anti slip

Anti puncture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy