Honeywell Safety Coral Mid Black, Grey ESD Safe Non Metallic Toe Capped Women's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 276-0865
- Mfr. Part No.:
- 6551613-41/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$214.82
(exc. GST)
$236.30
(inc. GST)
On back order for despatch 10/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $214.82 |
**price indicative
- RS Stock No.:
- 276-0865
- Mfr. Part No.:
- 6551613-41/7
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Coral Mid | |
Gender | Women | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black, Grey | |
Safety Toe Type | Non Metallic | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Additional Safety Features | CI, HI | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Upper Material | Textile, TPU | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Coral Mid | ||
Gender Women | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Grey | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Additional Safety Features CI, HI | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, TPU | ||
Midsole Type Composite | ||
Related links
- Honeywell Safety Coral Mid Black UK 3, EU 35
- Honeywell Safety Coral Mid Black UK 3.5, EU 36
- Honeywell Safety Coral Mid Black UK 6, EU 39
- Honeywell Safety Coral Mid Black UK 5, EU 38
- Honeywell Safety Coral Mid Black UK 8, EU 42
- Honeywell Safety Coral Mid Black UK 6.5, EU 40
- Honeywell Safety Coral Mid Black UK 4, EU 37
- Honeywell Safety HONEYWELL COCOON EVO SHELL MID Black ESD Safe Non...