Recently searched

    Honeywell Safety Coral Mid Black, Grey ESD Safe Non Metallic Toe Capped Women's Safety Boots, UK 3, EU 35

    Subtotal (1 pair)**

    $234.74

    (exc. GST)

    $258.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$234.74

    **price indicative

    RS Stock No.:
    276-0859
    Mfr. Part No.:
    6551613-35/7
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Coral Mid

    Gender

    Women

    Shoe Size EU

    35

    Shoe Size UK

    3

    Shoe Size US

    4

    Colour

    Black, Grey

    Safety Toe Type

    Non Metallic

    Safety Toe

    Yes

    ESD Safe

    Yes

    Additional Safety Features

    CI, HI

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Composite

    Upper Material

    Textile, TPU

    Slip Resistance Rating

    SRC

    Related links