- RS Stock No.:
- 276-0780
- Mfr. Part No.:
- 6246182-46/7
- Brand:
- Honeywell Safety
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$209.17
(exc. GST)
$230.09
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $209.17 |
- RS Stock No.:
- 276-0780
- Mfr. Part No.:
- 6246182-46/7
- Brand:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Honeywell Safety ultimate steel silvex evo safety boot offers protection and comfort that flow from heel to toe. Mimicking the foots natural movement, the Ultimate Steel wave concept enables smooth, effortless motion over any terrain. The anti-puncture steel plate provides reliable protection against perforation risks, the front shield ensures safety and the cleats provide stability both indoor and outdoor.
Stainless steel anti perforation interlayer
Heel reinforcement
Dual density polyurethane outsole
100% non-metallic toecap
High quality, water-resistant oiled leather upper
Fleece lining for extra protection against cold
Lateral seams and extra wide pull-on lugs
Stainless steel anti-perforation interlayer
Antibacterial, antistatic and removable, the ergonomic
insole provides effective water absorption
Standard: EN ISO 20345:2011 S3 CI SRC
Heel reinforcement
Dual density polyurethane outsole
100% non-metallic toecap
High quality, water-resistant oiled leather upper
Fleece lining for extra protection against cold
Lateral seams and extra wide pull-on lugs
Stainless steel anti-perforation interlayer
Antibacterial, antistatic and removable, the ergonomic
insole provides effective water absorption
Standard: EN ISO 20345:2011 S3 CI SRC
Specifications
Attribute | Value |
---|---|
Series | SILVEX EVO |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
ESD Safe | No |
Safety Rating EN ISO 20345 | S3 SRC |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Composite |
Related links
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...
- Honeywell Safety SILVEX EVO Brown Non Metallic Toe Capped Unisex...