Recently searched

    Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe, UK 11, EU 46

    Subtotal (1 unit)**

    $219.65

    (exc. GST)

    $241.61

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$219.65

    **price indicative

    RS Stock No.:
    275-9733
    Mfr. Part No.:
    9PROH10046
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9PROH10

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Shoe Size US

    12

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Upper Material

    Leather

    Sole Material

    PU2D

    Slip Resistance Rating

    SRC

    Related links