Recently searched

    Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe, UK 6, EU 41

    Subtotal (1 unit)**

    $219.65

    (exc. GST)

    $241.61

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$219.65

    **price indicative

    RS Stock No.:
    275-9728
    Mfr. Part No.:
    9PROH10041
    Brand:
    Coverguard
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coverguard

    Series

    9PROH10

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    6

    Shoe Size US

    7

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Sole Material

    PU2D

    Anti-Slip

    Yes

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Related links