Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe, UK 4, EU 37
- RS Stock No.:
- 275-9724
- Mfr. Part No.:
- 9PROH10037
- Brand:
- Coverguard
Subtotal (1 unit)**
$219.65
(exc. GST)
$241.61
(inc. GST)
On back order for despatch 09/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $219.65 |
**price indicative
- RS Stock No.:
- 275-9724
- Mfr. Part No.:
- 9PROH10037
- Brand:
- Coverguard
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coverguard | |
Series | 9PROH10 | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Brand Coverguard | ||
Series 9PROH10 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Related links
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 44
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 35
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 36
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 38
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 41
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 46
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 42
- Coverguard 9PROH10 Black ESD Safe Aluminium Toe Capped Unisex Safety Shoe EU 39