AIMONT CONNECTOR AFAF103 Black, Grey Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- RS Stock No.:
- 275-6211
- Mfr. Part No.:
- CONNECTOR AFAF103 48
- Brand:
- AIMONT
Subtotal (1 pair)*
$193.46
(exc. GST)
$212.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $193.46 |
*price indicative
- RS Stock No.:
- 275-6211
- Mfr. Part No.:
- CONNECTOR AFAF103 48
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | CONNECTOR AFAF103 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Stab Resistant | |
| Size US | 14 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather, Textile | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series CONNECTOR AFAF103 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Stab Resistant | ||
Size US 14 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather, Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
- RS Stock No. 2756205
- Mfr. Part No. CONNECTOR AFAF103 42
1 Pair
$193.46
- RS Stock No. 2756202
- Mfr. Part No. CONNECTOR AFAF103 39
1 Pair
$193.46
- RS Stock No. 2756204
- Mfr. Part No. CONNECTOR AFAF103 41
1 Pair
$193.46
- RS Stock No. 2756198
- Mfr. Part No. CONNECTOR AFAF103 35
1 Pair
$193.46
Related links
- AIMONT CONNECTOR AFAF103 Black EU 40 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 45 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 47 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 43 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 44 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 39 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 37 EN ISO 20345:2011
- AIMONT CONNECTOR AFAF103 Black EU 38 EN ISO 20345:2011












