LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety Boot, UK 10, EU 45
- RS Stock No.:
- 275-3653
- Mfr. Part No.:
- ENERS30NRVA45
- Brand:
- LEMAITRE SECURITE
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$468.20
(exc. GST)
$515.02
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $468.20 |
- RS Stock No.:
- 275-3653
- Mfr. Part No.:
- ENERS30NRVA45
- Brand:
- LEMAITRE SECURITE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The LEMAITRE SECURITE ENERGY S3 SRC is a water resistant safety boot for tough conditions. It has waterproof and breathable membrane inner lining (Sympatex) which is 100% waterproof and windproof, optimal breathability.
PU rubber Vibram sole
Anatomic antibacterial insole
Dual fitting unisex safety shoes
Anatomic antibacterial insole
Dual fitting unisex safety shoes
Specifications
Attribute | Value |
---|---|
Series | ENERGY |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Related links
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE STELVIO Black Composite Toe Capped Unisex Safety...
- LEMAITRE SECURITE VARADERO Black Composite Toe Capped Unisex...