LEMAITRE SECURITE ENERGY Black Composite Toe Capped Unisex Safety Boots 2, EU 35

Subtotal (1 pair)*

$512.55

(exc. GST)

$563.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$512.55

*price indicative

RS Stock No.:
275-3643
Mfr. Part No.:
ENERS30NRVA35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Boots

Series

ENERGY

Gender

Unisex

Size EU

35

Size UK

2

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Midsole Material

Steel

Additional Safety Features

A

Size US

3

Resistance Features

Penetration Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE ENERGY S3 SRC is a water resistant safety boot for tough conditions. It has waterproof and breathable membrane inner lining (Sympatex) which is 100% waterproof and windproof, optimal breathability.

PU rubber Vibram sole

Anatomic antibacterial insole

Dual fitting unisex safety shoes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy