Portwest FW95W Blue, White Steel Toe Capped Unisex Safety Boot, UK 12, EU 47
- RS Stock No.:
- 271-8420
- Mfr. Part No.:
- FW95WHR47
- Brand:
- Portwest
Subtotal (1 pair)**
$56.40
(exc. GST)
$62.04
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $56.40 |
**price indicative
- RS Stock No.:
- 271-8420
- Mfr. Part No.:
- FW95WHR47
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Series | FW95W | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Blue, White | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S5 | |
Upper Material | PVC | |
Anti-Slip | Yes | |
Midsole Type | Steel | |
Sole Material | PVC | |
Select all | ||
---|---|---|
Brand Portwest | ||
Series FW95W | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Blue, White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Upper Material PVC | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Sole Material PVC | ||