Recently searched

    Portwest FW95W Blue, White Steel Toe Capped Unisex Safety Boot, UK 5, EU 38

    Subtotal (1 pair)**

    $53.71

    (exc. GST)

    $59.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$53.71

    **price indicative

    RS Stock No.:
    271-8413
    Mfr. Part No.:
    FW95WHR38
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Series

    FW95W

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Shoe Size US

    6

    Colour

    Blue, White

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    None

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Midsole Type

    Steel

    Upper Material

    PVC

    Anti-Slip

    Yes

    Sole Material

    PVC

    Related links