Recently searched

    Portwest FW95W Blue, White Steel Toe Capped Unisex Safety Boot, UK 10, EU 44

    Subtotal (1 pair)**

    $53.71

    (exc. GST)

    $59.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +$53.71

    **price indicative

    RS Stock No.:
    271-8418
    Mfr. Part No.:
    FW95WHR44
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Series

    FW95W

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Blue, White

    Safety Toe

    Yes

    Safety Toe Type

    Stainless Steel

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    None

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S5

    Sole Material

    PVC

    Midsole Type

    Steel

    Upper Material

    PVC

    Anti-Slip

    Yes

    Related links