- RS Stock No.:
- 271-3809
- Mfr. Part No.:
- U8517-2-08
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 271-3809
- Mfr. Part No.:
- U8517-2-08
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Uvex U8517 safety shoe is a sporty, multifunctional safety shoe and is extremely light and flexible. It is made with new developed last technology for extended wearer comfort. It has removable comfort insole, antistatic, with moisture control system and additional shock absorption in the heel and at the front of the foot.
•Suitable for people allergic to chrome, made from synthetic materials
•Virtually seamless design to eliminate pressure points
•Soft, padded collar and padded tongue
•Medial and lateral heel support for the foot
•Virtually seamless design to eliminate pressure points
•Soft, padded collar and padded tongue
•Medial and lateral heel support for the foot
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Men, Women |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black, Red |
Safety Toe Type | Non Metallic |
ESD Safe | Yes |
Related links
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black, Red ESD Safe Non Metallic Toe Capped Men, Women...
- Uvex 1 Black/Lime ESD Safe Non Metal Toe Capped Men, Women Safety...