Goliath HM2001WSI Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2010
- RS Stock No.:
- 270-7428
- Mfr. Part No.:
- HM2001WSI-09
- Brand:
- Goliath
This image is representative of the product range
Subtotal (1 pair)*
$186.37
(exc. GST)
$205.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $186.37 |
*price indicative
- RS Stock No.:
- 270-7428
- Mfr. Part No.:
- HM2001WSI-09
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | HM2001WSI | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Velcro | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Shock Absorption | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Buffalo Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20349:2010 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series HM2001WSI | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Velcro | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Stainless Steel | ||
Resistance Features Shock Absorption | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Buffalo Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20349:2010 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Goliath Low Blast DDR Welding Boots
The Low Blast welding ankle safety boot with DDR injected sole technology and chrome tanned leather includes a steel toe and a steel midsole.
Related links
- Goliath HM2001WSI Black Stainless Steel Toe Capped Unisex Safety Boots 11 EN ISO 20349:2010
- Goliath HM2001WSI Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20349:2010
- Goliath HM2001WSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20349:2010
- Goliath HM2001WSI Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20349:2010
- Goliath HM2001WSI Black Steel Toe Capped Safety Boots 7, EU 41 EN ISO 20349:2010
- Goliath HM2004WSI Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20349:2010
- Goliath Blast King Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
- Goliath Mid Blast Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349:2017
