Blundstone 659 Brown Unisex Safety Boots 4, EU 37
- RS Stock No.:
- 269-9936
- Mfr. Part No.:
- 659040
- Brand:
- Blundstone
Subtotal (1 unit)*
$189.95
(exc. GST)
$208.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.95 |
*price indicative
- RS Stock No.:
- 269-9936
- Mfr. Part No.:
- 659040
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 659 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Elastic Side | |
| Colour | Brown | |
| Resistance Features | Resistant to Hydrolysis, Acid & Organic Fat, Microbial Attack, Oil Resistant | |
| Size US | 5 | |
| Midsole Material | Polyurethane | |
| Sole Material | Thermoplastic Polyurethane | |
| Standards/Approvals | No | |
| Upper Material | Thoroughbred Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 659 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Elastic Side | ||
Colour Brown | ||
Resistance Features Resistant to Hydrolysis, Acid & Organic Fat, Microbial Attack, Oil Resistant | ||
Size US 5 | ||
Midsole Material Polyurethane | ||
Sole Material Thermoplastic Polyurethane | ||
Standards/Approvals No | ||
Upper Material Thoroughbred Full Grain Leather | ||
- COO (Country of Origin):
- VN
The Blundstone boot is a 4 size brown thoroughbred full grain leather elastic side boot. With square toe styling for a more refined look. It combines comfort practicality with its soft brown leather upper, square toe and durable outsole. The steel shank ensures correct step flex point and assists with torsional stability.
SPS max comfort
Defined heel and perfect all rounder
V cut upper reduces stitching exposure
Fully removable contoured EVA foot bed
Related links
- Blundstone 659 Brown Unisex Safety Boots 9.5, EU 43
- Blundstone 659 Brown Unisex Safety Boots 10, EU 44
- Blundstone 659 Brown Unisex Safety Boots 6, EU 39
- Blundstone 659 Brown Unisex Safety Boots 5.5, EU 38
- Blundstone 659 Brown Unisex Safety Boots 5, EU 38
- Blundstone 659 Brown Unisex Safety Boots 8.5, EU 42
- Blundstone 659 Brown Unisex Safety Boots 8, EU 42
- Blundstone 659 Brown Unisex Safety Boots 7.5, EU 41
