Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 5, EU 38 ASTM F2413-18, Standard AS 2210.3:2019
- RS Stock No.:
- 269-9366
- Mfr. Part No.:
- 9063050
- Brand:
- Blundstone
Subtotal (1 unit)*
$274.95
(exc. GST)
$302.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.95 |
*price indicative
- RS Stock No.:
- 269-9366
- Mfr. Part No.:
- 9063050
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 9063 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Beige | |
| Closure Type | Zip Side | |
| Safety Toe Type | Steel | |
| Size US | 6 | |
| Additional Safety Features | Airflow Footbed, Zoned Upper | |
| Resistance Features | Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant | |
| Sole Material | Rubber | |
| Standards/Approvals | ASTM F2413-18, Standard AS 2210.3:2019 | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 9063 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Beige | ||
Closure Type Zip Side | ||
Safety Toe Type Steel | ||
Size US 6 | ||
Additional Safety Features Airflow Footbed, Zoned Upper | ||
Resistance Features Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant | ||
Sole Material Rubber | ||
Standards/Approvals ASTM F2413-18, Standard AS 2210.3:2019 | ||
Upper Material Nubuck Leather | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 5 size stone water resistant nubuck leather upper safety boot with 150 mm height. This boot laces and lining made from recycled PET offers moisture wicking and long lasting performance. This boot offers durable and heavy duty zip with industrial grade zip fastener. The Heavy Duty TPU moulded toe guard designed for superior leather protection.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Related links
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 10 Standard AS 2210.3:2019
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 12 Standard AS 2210.3:2019
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 8 ASTM F2413-18 including EH
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 13 ASTM F2413-18
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 9 ASTM F2413-18
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 11 ASTM F2413-18 including EH (Clause
- Blundstone 9090 Wheat Steel Toe Capped Unisex Safety Boots 5 Standard AS 2210.3:2019
- Blundstone 9063 Beige Steel Toe Capped Unisex Safety Boots 14 Standard
