Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 13, EU 48 Standard AS 2210.3:2019, ASTM F2413-18 including EH
- RS Stock No.:
- 269-9308
- Mfr. Part No.:
- 9011130
- Brand:
- Blundstone
Subtotal (1 unit)*
$254.95
(exc. GST)
$280.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.95 |
*price indicative
- RS Stock No.:
- 269-9308
- Mfr. Part No.:
- 9011130
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Product Type | Safety Boots | |
| Series | 9011 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Size US | 14 | |
| Resistance Features | Electric Resistant, Water Resistant, Slip Resistant, Oil Resistant | |
| Additional Safety Features | Aircell, Airflow Footbed, FORTASHIELD, Heavy Duty Tpu Moulded Toe Guard, Softcell, Water Resistant | |
| Sole Material | Heavy Duty Rubber | |
| Standards/Approvals | Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | |
| Upper Material | Water Resistant Leather | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Product Type Safety Boots | ||
Series 9011 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Size US 14 | ||
Resistance Features Electric Resistant, Water Resistant, Slip Resistant, Oil Resistant | ||
Additional Safety Features Aircell, Airflow Footbed, FORTASHIELD, Heavy Duty Tpu Moulded Toe Guard, Softcell, Water Resistant | ||
Sole Material Heavy Duty Rubber | ||
Standards/Approvals Standard AS 2210.3:2019, ASTM F2413-18 including EH (Clause 5.6) | ||
Upper Material Water Resistant Leather | ||
- COO (Country of Origin):
- VN
The Blundstone Safety boot is a 13 size black water resistant leather upper safety boot with 150 mm height. This boots laces and lining are made from recycled PET which offers moisture wicking and long lasting performance. This boot built with an extra heavy duty rubber outsole. This boot is perfect for a variety of work environments that is suitable for both indoors and outdoor.
Electrical hazard resistant
Wide fit and fuel oil resistant
Excellent cut and slip resistance
Steel toe cap and zoned airflow foot bed
Related links
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 4 ASTM F2413-18 including EH
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 10.5 AS
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 7.5 Standard
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 8.5 ASTM F2413-18 including
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 14 Standard
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 5 Standard AS
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 7 Standard AS
- Blundstone 9011 Black Steel Toe Capped Unisex Safety Boots 10 Standard
